IC LM386N-1 Low Voltage Audio Power Amplifier 325mW

You may also like:
LM386N-3 LM386N-3
National Semiconductor
DRV134PA DRV134PA
TI
TDA7292 TDA7292
STMicroelectronics
TDA2030AV TDA2030AV
STMicroelectronics
LM380N LM380N
National Semiconductor
SA602AN SA602AN
NXP Semiconductors

$1.09 ea

2,331 In Stock
More Available – 7 weeks


  • Web Exclusive
# of units Price
1+ $1.09
10+ $0.95
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

LM386N-1 - Low Voltage Audio Power Amplifier

Features

  • Family: LM386
  • Minimum Single Supply Voltage : 4V
  • Typical Single Supply Voltage: 5V/9V
  • Maximum Single Supply Voltage: 12V
  • Maximum Operating Temperature: 70°C
  • Amplifier Type: Class-AB
  • Output Type: 1-Channel Mono
  • Maximum Load Resistance: 32 Ohm
  • Supplier Package: MDIP
  • Maximum Quiescent Current: 8 mA @ 6 V
  • Product Length: 9.27 mm
  • Total Harmonic Distortion Noise: 0.2% @ 8 Ohm @ 125 mW
  • Maximum Input Bias Current: 0.25 uA (Typ) @ 6 V
  • Typical Output Power x Channels @ Load: 0.325 W x 1 @ 8 Ohm
  • Typical PSRR: 50 dB
  • Typical Quiescent Current: [email protected]
  • Maximum Power Dissipation: 1250 mW
  • Rail to Rail: No
  • Minimum Operating Temperature: 0°C
  • Function: Speaker
  • Mounting Through Hole
  • Pin Count: 8
  • Product Width: 6.35 mm
  • Product Height: 3.3 mm
  • Power Supply Type: Single
  • Product Type: Audio Amplifier
  • Typical Voltage Gain: 46 dB
  • Input Signal Type: Single
  • Output Signal Type: Single


Report a problem
Suggest a product
Specification Value
PackageMDIP-8


Report a problem
Suggest a product