LED Driver 40 Segment 5 Volt 20-Pin PDIP

You may also like:
LM3914N-1 LM3914N-1
National Semiconductor
LM3914N LM3914N
National Semiconductor
UDN2981A-T UDN2981A-T
Allegro Microsystems
MAX7219CNG MAX7219CNG
Maxim Semiconductor
LM3915N-1 LM3915N-1
National Semiconductor
SN75492N SN75492N
Major Brands

$5.95 ea

6 In Stock
More Available – 16 weeks


  • Jameco Part no.: 241824
  • Manufacturer: Motorola
  • Manufacturer no.: MC14489BP
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.45
100+ $4.95

Request a Large Quantity Quote

LED Driver DIP-20

Specifications

  • Display Type: LED
  • Configuration: 7 Segment
  • Interface: Serial
  • Current - Supply: 5.5mA
  • Voltage - Supply: 4.5V to 5.5V
  • Operating Temperature: -40°C to 130°C
  • Mounting Type: Through Hole
  • Package: 20-DIP (0.300", 7.62mm)
  • Base Number: MC144


Report a problem
Suggest a product
Specification Value
PackageDIP-20


Report a problem
Suggest a product