NAND Gate IC Single Channel DIP-14

You may also like:
74F04 74F04
Major Brands
74F08 74F08
Major Brands
74F86 74F86
Major Brands
74F74 74F74
Major Brands
74F32 74F32
Major Brands
74F245 74F245
Major Brands

$0.59 ea

536 In Stock


  • Jameco Part no.: 245121
  • Manufacturer: Major Brands
  • Manufacturer no.: 74F30
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35

Request a Large Quantity Quote

NAND Gate IC Single Channel DIP-14

Specifications

  • Series: 74F
  • Logic Type: NAND Gate
  • Number of Circuits: 1
  • Number of Inputs: 8
  • Voltage - Supply: 4.5 V to 5.5 V
  • Current - Quiescent (Max): 1.5 mA
  • Current - Output High, Low: 1 mA, 20 mA
  • Logic Level - Low: 0.8 V
  • Logic Level - High: 2 V
  • Max Propagation Delay @ V, Max CL: 5 ns @ 5 V, 50 pF
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)
  • Base Number: 74F30


Report a problem
Suggest a product
Specification Value
PackageDIP-14


Report a problem
Suggest a product