Counter IC Binary Counter 1 Element 4 Bit Positive Edge DIP-16

You may also like:
74F04 74F04
Major Brands
74F08 74F08
Major Brands
74F86 74F86
Major Brands
74F74 74F74
Major Brands
74F32 74F32
Major Brands
74F245 74F245
Major Brands

$0.69 ea

871 In Stock


  • Jameco Part no.: 245180
  • Manufacturer: Major Brands
  • Manufacturer no.: 74F161AN
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.55
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

Counter IC Binary Counter 1 Element 4 Bit Positive Edge DIP-16

Specifications

  • Series: 74F
  • Logic Type: Binary Counter
  • Direction: Up
  • Number of Elements: 1
  • Number of Bits per Element: 4
  • Reset: Asynchronous
  • Timing: Synchronous
  • Count Rate: 130 MHz
  • Trigger Type: Positive Edge
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 74F161


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product