Operational Amplifier Single General Purpose ±18V 8-Pin MDIP Rail

You may also like:
UA741CP UA741CP
LM324N(GL324) LM324N(GL324)
LM358N LM358N
TL072CP TL072CP
TL074CN TL074CN
MC1458P MC1458P

$0.69 ea

8,716 ship on Jun. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 24539
  • Manufacturer: Major Brands
  • Manufacturer no.: LM741CN
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

Operational Amplifier Single General Purpose ±18V 8-Pin MDIP Rail

Specifications

The LM741 series are general purpose operational amplifiers which feature improved performance over industry standards like the LM709. They are direct, plug-in replacements for the 709C, LM201, MC1439, and 748 in most applications. The amplifiers offer many features which make their application nearly foolproof: overload protection on the input and output, no latch-up when the common mode range is exceeded, as well as freedom from oscillations.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product