10 Pin 125 mWatt 10k Ohm 2% Bussed Resistor Network

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
4310R-101-202LF 4310R-101-202LF
Bourns
4308M-102-512LF 4308M-102-512LF
Bourns
770-83-471(4308R-102-471) 770-83-471(4308R-102-471)
CTS
MSP10C3-151G MSP10C3-151G
Vishay
MSP08C3-151G MSP08C3-151G
Vishay

$0.89 ea

97,842 In Stock
More Available – 5 weeks


  • Jameco Part no.: 24643
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10BRN10K(4310R-101-103)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.49
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

SIP Conformal Coated Resistor 10-Pin Bussed Network (±2%)


10k Ohm

Features:
  • Rated power per resistor at 70°C: 125mW resistor
  • Insulation resistance: 10,000MΩ min. at 100V
  • Operating temperature: -55°C to 125°C
  • Resistor temperature coefficient: 200ppm/°C
  • Low profile is compatible w/ DIPs
  • Common circuit


Report a problem
Suggest a product
Specification Value
Number of Terminals10
Circuit DesignatorBussed
Resistance (Ohm)10000
Number of Resistors9
Power Rating per Resistor0.200 W
Power Rating1.25 W
TechnologyThick Film
Family10BRN
Resistance10 KOhm
Tolerance2%


Report a problem
Suggest a product