MCU 8-Bit PIC16 RISC 14.3KB Flash 5 Volt 40-Pin Plastic Dip Tube

You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328P U ATMEGA328P U
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P
PIC12F683-I/P PIC12F683-I/P

$4.95 ea

719 ship on Sep. 16


  • Jameco Catalog
# of units Price
1+ $4.95
10+ $4.75
100+ $4.49

Request a Large Quantity Quote

8-bit 14.3KB Flash Microcontroller

Features

  • Packaging: PDIP-40
  • RISC Architecture
  • Voltage: 5V



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    Family NamePIC16
    Device CorePIC
    Data Bus Width8Bit
    Instruction Set ArchitectureRISC
    Maximum Clock Rate20MHz
    Maximum Speed20MHz
    Number of Programmable I/Os33
    Number of Timers3
    On-Chip ADC8-chx10-bit
    Program Memory Size14.3KB
    Program Memory TypeFlash
    RAM Size368Byte
    Interface TypeCCP/I2C/MSSP/SPI/USART
    Minimum Operating Supply Voltage4V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingThrough Hole
    PackagingTube
    Pin_Count40
    FamilyPIC16F877A
    Product Width13.84mm
    Product Height3.81mm
    Product Length52.26mm
    Product TypeMicrocontroller


    Report a problem
    Suggest a product