LED Display 7-Segment Red 0.56 Inch 2-Digit Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
Jameco Valuepro
UC5621-11-R UC5621-11-R
Jameco Valuepro
LSD5101A LSD5101A
Jameco Valuepro
LSD3211-11 LSD3211-11
Ligitek
HDSP-516Y HDSP-516Y
Hewlett Packard
HDSP-331A HDSP-331A
Hewlett Packard

$1.49 ea

1,395 In Stock
More Available – 14 weeks


  • Jameco Part no.: 24715
  • Manufacturer: Ligitek
  • Manufacturer no.: LDD5121-20 (5621BS-1)
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.95
500+ $0.79

Request a Large Quantity Quote

2-Digit 7-Segment LED Display

Features

  • Character Height: 0.56"
  • Illuminated color: Red
  • Bus polarity: Common Anode
  • Number of pins/leads: 18
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 0.8 mcd @ 20mA
  • Wavelength: 697nm
  • Decimal point location: Right-hand side


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.56"
Number of Digits2
Illuminated ColorRed
ColorBlack
ConfigurationCommon Anode
Dominant Wavelength697 nm
Luminous Intensity0.8 mcd
Decimal PointRHDP
Typical Forward Voltage2.1 VDC
Maximum Forward Current20 mA
Maximum Forward Voltage2.8 V
Buss PolarityCA
Peak Wavelength697 nm
Digit Size0.56"
Pins18
Package18-DIP (0.6", 15.24mm), 18 leads
Pattern GraphicsSegmented
Thickness8.1 mm
Viewing Area Height14.2 mm
Display Height (mm)19.0
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product