LED Display 7-Segment Red 0.30 Inch Common Anode LHDP/RHDP 2.5mcd

You may also like:
UA5651-11-R UA5651-11-R
Jameco Valuepro
UC5621-11-R UC5621-11-R
Jameco Valuepro
LSD5101A LSD5101A
Jameco Valuepro
LSD3211-11 LSD3211-11
Ligitek
HDSP-516Y HDSP-516Y
Hewlett Packard
HDSP-331A HDSP-331A
Hewlett Packard

$0.99 ea

507 In Stock
900 ship on Oct. 8


  • Jameco Part no.: 24740
  • Manufacturer: Ligitek
  • Manufacturer no.: LSD3221-11-LHDP/RHDP
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
1000+ $0.69

Request a Large Quantity Quote

Single Digit 7-Segment LED Display

Features

  • Character Height: 0.30"
  • Illuminated color: Red
  • Bus polarity: Common Anode
  • Number of pins/leads: 11
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 2.5 mcd @ 20mA
  • Wavelength: 697nm
  • Decimal point location: Left-hand and Right-hand side


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.30"
Number of Digits1
Illuminated ColorRed
ColorBlack
ConfigurationCommon Anode
Dominant Wavelength697 nm
Luminous Intensity2.5 mcd
Decimal PointLHDP/RHDP
Typical Forward Voltage2.1 VDC
Maximum Forward Current20 mA
Maximum Forward Voltage2.6 V
Buss PolarityCA
Peak Wavelength697 nm
Digit Size0.30"
Pins11
Package14-DIP (0.3", 7.62mm), 11 leads
Pattern GraphicsSegmented
Thickness5.4 mm
Viewing Area Height7.8 mm
Display Height (mm)19.0
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product