LED Display 7-Segment Red 0.30 Inch Common Cathode LHDP/RHDP 2.5mcd

You may also like:
LSD5101A LSD5101A
Jameco Valuepro
UA5651-11-R UA5651-11-R
Jameco Valuepro
UC5621-11-R UC5621-11-R
Jameco Valuepro
HDSP-516Y HDSP-516Y
Hewlett Packard
HDSP-331A HDSP-331A
Hewlett Packard
HDSP-311G HDSP-311G
Hewlett Packard

$0.99 ea

352 In Stock
900 ship on Oct. 8


  • Jameco Part no.: 24782
  • Manufacturer: Ligitek
  • Manufacturer no.: LSD3211-11
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
1000+ $0.69

Request a Large Quantity Quote

7-Segment LED Display Red 0.3" Digit RHDP

The general advantages of LED displays (compared to incandescent types) are: lower power consumption, longer lifetime (averaged more than 300,000 hours), compact size which is suitable for instrumentation and graphic representations, soldering bath: not more than 5 seconds @ 260°C, soldering iron: not more than 3 seconds @ 300°C under 30W.

Features



Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.30"
Number of Digits1
Illuminated ColorRed
ColorBlack
ConfigurationCommon Cathode
Dominant Wavelength697 nm
Luminous Intensity2.5 mcd
Decimal PointLHDP/RHDP
Typical Forward Voltage2.1 VDC
Maximum Forward Current20 mA
Maximum Forward Voltage2.8 V
Buss PolarityCC
Peak Wavelength697 nm
Digit Size0.30"
Pins10
Package14-DIP (0.3", 7.62mm), 10 leads
Pattern GraphicsSegmented
Thickness6.1 mm
Viewing Area Height7.62 mm
Display Height (mm)19.05
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product