9VDC 25mA 400Hz Mechanical Buzzer Wire Lead

You may also like:
MBUZ-120AC MBUZ-120AC
Jameco Valuepro
MBUZ-24VDC MBUZ-24VDC
Multicomp Corporation

$2.19 ea

1,882 In Stock
More Available – 27 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 24872
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 63S109LA-R
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $2.19
10+ $1.95
100+ $1.75
500+ $1.59

Request a Large Quantity Quote

9VDC 75dB Mechanical Buzzer

Features:

  • Operating voltage: 9V @ 25mA
  • Voltage range: 6-12V
  • Sound output: 75dB
  • Frequency: 400Hz
  • Size: 1.3"L x 0.7"W x 0.6"H
  • 4.7 inch leads


Report a problem
Suggest a product
Specification Value
Frequency400 Hz
Output75 dBA
Frequency Range300 Hz to 500 Hz
Voltage Rating9 VDC
Voltage Range (Vp-p)6 - 12 VDC
Length1.3 in.
Width0.7 in.
Height0.6 in.


Report a problem
Suggest a product