Audio Indicator and Alerts Buzzer Piezo 25mA 12 Volt Screw Panel Mount

You may also like:
7P3120LF-LA 7P3120LF-LA
Jameco Valuepro
32S4120-LFPN 32S4120-LFPN
Jameco Valuepro
11D3240-R 11D3240-R
Jameco Valuepro
23S3120ANLF-PN 23S3120ANLF-PN
Jameco Valuepro
7S3240LFLA 7S3240LFLA
Jameco Valuepro
KWT2340F12L-2E KWT2340F12L-2E
Jameco Valuepro

$3.59 ea

1 In Stock
868 ship on Oct. 1

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 249498
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 11D3120-LF-TA
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $3.59
10+ $3.29
100+ $2.95
500+ $2.59

Request a Large Quantity Quote

Piezo Buzzer Annunciator

Features:

  • Dual tone, continuous or fast pulse
  • Operating voltage: 12V @ 25mA
  • Voltage range: 4-16V
  • Sound output: 95dB
  • Frequency: 2900Hz
  • Size: 1.4"H x 1.7"Dia. (34.5mm H x 43.5mm Dia.)


Report a problem
Suggest a product
Specification Value
Tone ModeDual/Continuous
Input Voltage12 V
Voltage Range (Vp-p)4-16
Current Rating25 mA
Output95 dBA
Frequency2900 Hz
Size (H" x Dia.")1.35 x 1.72
Termination StyleScrew
MountingJam Nut
TechnologyPiezo
Frequency Range2400 Hz to 3400 Hz
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Height1.35 in.
Diameter1.72 in.


Report a problem
Suggest a product