600 Volt 2 Amp KBP Bridge Rectifier Diode

You may also like:
GBU8D GBU8D
General Instruments
GBPC2504W GBPC2504W
Vishay
KBPC806 KBPC806
Diodes Incorporated
MB358 MB358
Major Brands
BR805DTP200 BR805DTP200
Taitron Components
DF005M DF005M
Major Brands

$0.59 ea

1,183 In Stock
More Available – 7 weeks


  • Jameco Part no.: 253260
  • Manufacturer: Major Brands
  • Manufacturer no.: 2KBP06M
  • HTS code: 8541100080
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Single Phase Bridge Rectifier

Features

  • Type: Single Phase Bridge
  • Mounting Style: Through Hole
  • Termination Style: Through Hole
  • Package / Case: SIP-4
  • If - Forward Current: 2 A
  • Peak Reverse Voltage: 600 V
  • Vf - Forward Voltage: 1.1 V
  • Max Surge Current: 60 A
  • Minimum Operating Temperature: -55°C
  • Maximum Operating Temperature: +150°C
  • Length: 15.24 mm
  • Width: 5.08 mm
  • Height: 12.7 mm
  • Product: Bridge Rectifiers
  • Ir - Reverse Current: 5 uA
  • Pd - Power Dissipation: 4.7 W
  • Subcategory: Diodes & Rectifiers
  • Vr - Reverse Voltage: 420 V
  • Part # Aliases: 2KBP06M_NL
  • Unit Weight: 0.053546 oz


Report a problem
Suggest a product
Specification Value
Average Rectified Output Current2A
Repetitive Peak Reverse Voltage600 V
PackageKBPM


Report a problem
Suggest a product