DC Motor with Gearhead 12VDC 76mA

Jameco Reliapro
38-008
You may also like:
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
38-010 38-010
38-004 38-004
38-001 38-001
HN-27GB,HNGH12-0953Y-R HN-27GB,HNGH12-0953Y-R

$16.95 ea

11 ship on Oct. 22
20 ship on Dec. 27

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 253518
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 38-008
  • Jameco Catalog
# of units Price
1+ $16.95
5+ $14.95
25+ $13.49

Request a Large Quantity Quote

12VDC Reversible Gear Head Motor

38GM Series

Features:
  • Rated voltage: 12VDC
  • Current @ maximum efficiency: 0.0875A
  • Speed @ maximum efficiency: 40 RPM
  • Torque @ maximum efficiency: 4800 g-cm
  • Gear ratio: 150:1
  • Gear Head: Metal
  • Gear case size: 1.46" diameter x 1.0" length
  • Motor size: 1.3" diameter x 0.9" length
  • Shaft size: 0.24" diameter x 0.5" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Current @ Max. Efficiency (mA)87.5
    Torque @ Max. Efficiency (g-cm)4800
    Speed @ Max. Efficiency (RPM)40
    Gear Ratio150:1
    Gear Case Size (Diameter x Length) (inch)1.46 x 1.00
    Motor Size (Diameter x Length) (inch)1.3 x 0.9
    Shaft Size (Diameter x Length) (inch)0.24 x 0.50


    Report a problem
    Suggest a product