Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Green Diffused T-1 (3mm) 565nm 8.5mcd

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
HLMP-1719 HLMP-1719
LG12340 LG12340
BVL-360Y1D BVL-360Y1D
UT63B1-41-URC3 UT63B1-41-URC3
MCDL-314ED MCDL-314ED
Slashed Prices - Limited Quantity

$0.25 ea

1,601 ship on Sep. 25


  • Jameco Part no.: 253631
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HLMP-1585
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.10
500+ $0.08
1000+ $0.05

Request a Large Quantity Quote

LED Green Diffused T-1 (3mm) 565nm 8.5mcd

Specifications

  • Color: Green
  • Configuration: Standard
  • Lens Color: Green
  • Wavelength - Peak: 565 nm
  • Lens Transparency: Diffused
  • Lens Style: Round with Domed Top
  • Millicandela Rating: 8.5 mcd
  • Case: Radial
  • Supplier Device Package: T-1 (3 mm)
  • Mounting Type: Through Hole
  • Voltage - Forward (Vf) (Typ): 2.2 V
  • Current - Test: 10 mA
  • Viewing Angle: 75°
  • Height (Max): 6.30 mm


Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorGreen
Brightness (mcd)8.5
Lens TypeDiffused
Viewing Angle (deg)75
Forward Voltage - Vf (Typ.)2.2
Forward Current - If (Typ.)10 mA
Wavelength565 nm
Height (mm)6.3
Mounting0.1"
Pin Count2
LED Display TypeStandard


Report a problem
Suggest a product