Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $1.19 |
10+ | $0.99 |
100+ | $0.79 |
500+ | $0.59 |
1000+ | $0.55 |
Specification | Value |
---|---|
Package | TO-92-3 |
Transistor Polarity | P |
Maximum Gate Source Voltage | -40 V |
Zero-Gate Voltage Drain Current | -1 mA |
Maximum Drain Gate Voltage | 40 V |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |