Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Transistor BC547B TO-92 Transistor NPN Switch

You may also like:
BC547C BC547C
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904RLRP 2N3904RLRP
2N3906BU 2N3906BU
PN2222ABU PN2222ABU

$0.25 ea

13,043 ship on Nov. 30
More Available – 5 weeks


  • Jameco Part no.: 254801
  • Manufacturer: Major Brands
  • Manufacturer no.: BC547B
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.06
500+ $0.05
1000+ $0.042

Request a Large Quantity Quote

NPN AMPLIFIER TRANSISTOR


Features
:
  • Collector-Emitter Voltage: 45VDC
  • Collector-Base Voltage: 50VDC
  • Emitter-Base Voltage: 6VDC
  • Continuous Collector Current: 100mA
  • Total power dissipation: 625mW
  • 3-pin TO-92 case


For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage45V
Maximum Collector Base Voltage50V
Minimum DC Current Gain330 @ .002A
Maximum Power Dissipation625mW
ConfigurationSingle
CategoryBipolar Small Signal
Maximum Base Emitter Saturation Voltage[email protected]@10mA
Maximum DC Collector Current0.1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyBC547
Product Width4.19mm
Product Height5.33mm
Product Length5.2mm
Product TypeGP BJT


Report a problem
Suggest a product