200 Volt 30 Amp Single-Phase Full Wave Bridge Rectifier Diode

You may also like:
MDA990-6 MDA990-6
Major Brands
GBU8D GBU8D
General Instruments
GBPC2504W GBPC2504W
Vishay
KBPC806 KBPC806
Diodes Incorporated
MB358 MB358
Major Brands
2KBP06M 2KBP06M
Major Brands
BR805DTP200 BR805DTP200
Taitron Components

$3.49 ea

138 In Stock
More Available – 7 weeks


  • Jameco Part no.: 25574
  • Manufacturer: Major Brands
  • Manufacturer no.: MDA990-3
  • HTS code: 8541100080
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $3.25
100+ $2.95

Request a Large Quantity Quote

200 Volt 30 Amp Single-Phase Full Wave Bridge Diode


Features

  • Package: CASE 179-01
  • Manufacture Number: MDA990-3
  • High forward current and surge current capability
  • Maximum Repetitive Peak Reverse Voltage: 200V
  • Maximum RMS Voltage: 140 V
  • DC Output Voltage: 124VDC (Resistive Load)
  • DC Output Voltage: 200VDC (Capacitive Load)
  • Average Rectified Forward Current: 30 A
  • Maximum Surge Current: 300 A
  • Maximum Forward Voltage: 1.07 V @ 47 A
  • Maximum Reverse Current: 500 µA
  • Operating Voltage: -65° to 175°
  • Dimension: 1.12" L x 1.12" W x 0.43" H (28.48mm L x 28.48mm W x 11mm H)


    Report a problem
    Suggest a product
  • Specification Value
    Average Rectified Output Current30A
    Repetitive Peak Reverse Voltage200 V
    Package179-02


    Report a problem
    Suggest a product