Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor BS250 TO-92 Transistor P Channel MOSFET 45 Volt

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
IRFP4668PBF IRFP4668PBF
BS170 BS170

$0.99 ea

3,270 ship on Sep. 21
More Available – 5 weeks


  • Jameco Part no.: 256057
  • Manufacturer: Major Brands
  • Manufacturer no.: BS250
    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

TRANSISTOR, BS250, P CHANNEL MOSFET, 45V, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92-3
Transistor PolarityP
Maximum Drain Source Voltage-45 V
Maximum Continuous Drain Current-0.25 A
Maximum Gate Source Voltage±20V
Maximum Power Dissipation830 mW
Number of Elements per Chip1
Peak Forward Voltage-45VDC
Output Power0.83W
Peak Non-Repetitive Surge Current-0.5A
Peak Reverse Current-20nA
Channel ModeP-Channel Enhancement
Channel TypeP
Peak Reverse Repetitive Voltage45VDC
ConfigurationSingle
Maximum Drain Source Resistance14 [email protected]
CategoryPower MOSFET
Maximum Continuous Forward Current-0.25A
Typical Fall Time10ns
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time4ns
Typical Turn-Off Delay Time10ns
Typical Turn-On Delay Time4ns
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyBS250
Product Width4.2mm
Product Height5.2mm
Product Length4.8mm
Product TypeMOSFET


Report a problem
Suggest a product