Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Vibrating Motor 3 Volt DC 60 mA

You may also like:
7ZK681-R 7ZK681-R
6ZK053-R 6ZK053-R
C1034B850F C1034B850F
JL1027-001021-30-01 JL1027-001021-30-01
6ZK003-R 6ZK003-R
6ZK261-R 6ZK261-R
Z6D12B0055211 Z6D12B0055211

$3.49 ea

1,142 ship on Dec. 4
More Available – 13 weeks


  • Jameco Part no.: 256365
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 7ZK692-R
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $2.95
100+ $2.65

Request a Large Quantity Quote

3.0VDC Vibrating Motor

Typical Applications: Cellular phones, pagers, toys, etc.

Features:
  • Operation rating: 3.0VDC @ 0.06A
  • Operating voltage range: 2.4 to 3.0VDC
  • Speed @ 3.0VDC: 6500 RPM
  • Lead length: 4.7 inches
  • Motor size: 0.28" diameter x 0.66" depth
  • Shaft size: 0.18" diameter x 0.22" length

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (VDC)3
    Operating Current (mA)60
    Operating Range (VDC)2.40 - 3.00
    Rated [email protected]6500 @ 3.0
    Termination4.7" wires
    Motor Size (Diameter x Length) (inch)0.28 x 0.66
    Shaft Size (Diameter x Length) (inch)0.18 x 0.22


    Report a problem
    Suggest a product