Fuse MDL Slow Blow 2A 250V .25"x1.25"

You may also like:
AGX30 AGX30
0429007WRM 0429007WRM
04330003NR 04330003NR
311015 311015
323002 323002
FUSE 3A-R FUSE 3A-R
Price Reduced

$0.59 ea

321 ship on Nov. 18
Lead time 3 weeks


  • Jameco Part no.: 25646
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TSA-2A
  • Jameco Catalog
# of units Price
1+ $0.59
10+ $0.55
100+ $0.49
500+ $0.45

Request a Large Quantity Quote

0.25" x 1.25" MDL Slow Blow Fuse

Features

  • Current: 2A
  • Voltage: 250V
  • Material: Glass



    Report a problem
    Suggest a product
  • Specification Value
    FamilyMDL
    Blow characteristicSlow Blow
    Rated Breaking Capacity (A)2
    Rated AC Voltage (URac) (V)250
    Fuse MaterialGlass
    Body Diameter (inch)0.25
    Body Length (inch)1.25
    TypeFerrule


    Report a problem
    Suggest a product