Fuse Mdl Slow Blow 5A 250V .25" X1.25"

You may also like:
G1SA1A-R G1SA1A-R
G1SF10A-R G1SF10A-R
TSA-2A TSA-2A
TSA-3A TSA-3A
GFSL250MA-R GFSL250MA-R
0313008.HXP 0313008.HXP

$0.79 ea

736 ship on Nov. 13


  • Jameco Part no.: 25672
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MDL-5A-R
  • Jameco Catalog
# of units Price
1+ $0.79
10+ $0.69
100+ $0.65
500+ $0.59

Request a Large Quantity Quote

0.25" x 1.25" Slow Blow Fuse

Features

  • Current: 5A
  • Voltage: 250V
  • Material: Glass



    Report a problem
    Suggest a product
  • Specification Value
    FamilyMDL
    Blow characteristicSlow Blow
    Rated Breaking Capacity (A)5
    Rated AC Voltage (URac) (V)250
    Fuse MaterialGlass
    Body Diameter (inch)0.25
    Body Length (inch)1.25
    TypeFerrule


    Report a problem
    Suggest a product