Protoboard 2.5"X4.25" 640 Holes Plated Thru-Hole

You may also like:
PCB-586-R PCB-586-R
PB-456 PB-456
PCB-594 PCB-594
#84P44WE #84P44WE
PB-1135 PB-1135

$6.95 ea

54 ship on Jun. 22


  • Jameco Part no.: 263215
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PCB-858-R
# of units Price
1+ $6.95
10+ $5.95
50+ $5.49
100+ $4.95

Request a Large Quantity Quote

General-Purpose Prototyping Board

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.

Features:
  • Board Thickness: 0.062"
  • Hole Spacing: 0.10"
  • Pad size: 0.08"
  • PCB Material: Epoxy Glass
  • Size (W" x L"): 2.50 x 4.25
  • Circuit Pattern: 10-hole solder pads for inner and outer bus
  • Double-sided plated through-hole pads
  • Number of Holes x Diagonal: 640 x 0.042"
  • D-sub 25/USB/RJ45 connector
  • Number of Mounting Holes x Diameter: 4 x 0.120"
  • Weight: 0.05 lbs. (0.8 oz.)
  • Fits Enclosure: 18893


Report a problem
Suggest a product
Specification Value
Product TypePROTOBOARD
Thickness (mm)1.6
Size L x W (ins.)4.25 x 2.5
Hole Diameter (ins.)0.042
Centers (in.)0.1
No. Of Holes640
Power / Ground Busses0
Circuit Pattern10 Hole Solder Pad and Bus
No. of Mounting Holes x Dia. (in.)4 x 0.120
Connector I/O or EdgeD-sub 25/USB/RJ45


Report a problem
Suggest a product