# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.35 |
100+ | $1.19 |
500+ | $1.09 |
1000+ | $0.95 |
Specification | Value |
---|---|
Package | TO-92-3 |
Transistor Polarity | N |
Maximum Gate Source Voltage | -25 V |
Zero-Gate Voltage Drain Current | 2 mA |
Maximum Drain Gate Voltage | 25 V |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 155°C |
Mounting | Through Hole |
Packaging | Bulk |