Receptacle Male [email protected] Fast-On UL/CSA/Vde

You may also like:
JR-101-1FS-R JR-101-1FS-R
Jameco Valuepro
G1W106-R G1W106-R
Jameco Valuepro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco Valuepro
NEMA-5-2 NEMA-5-2
Adam Technologies
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
IEC-GS-1-200 IEC-GS-1-200
Adam Technologies

$1.49 ea

117 In Stock
450 ship on Feb. 18


  • Jameco Part no.: 265528
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JR-101-F
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.15

Request a Large Quantity Quote

Male AC Power Inlet Receptacle with Fuse Chamber

Features:

  • Screw flanged
  • Current rating: 10A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.185"
  • Agency approvals: UL/CSA/VDE
  • Fuse is not included (recommend P/N 2161668)


Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC14
Contact GenderMale
Current Rating10 A
Voltage Rating250 VAC
Mounting TypePanel Mount, Front, Screw Flange
Termination0.185" Faston
FilteredNo
FusedYes
Switch FunctionNot Switched
Body OrientationStraight
Mounting HoleRectangular - 27.00mm x 31.00mm
Max Panel Thicknessn/a


Report a problem
Suggest a product