Switch Thumbwheel Binary Coded Decimal (BCD) 10 Position 28 Volt DC @ .15 Amp (End Plate Part 26771)

You may also like:
TF31E10-R TF31E10-R

$4.95 ea

614 In Stock
More Available – 14 weeks


  • Jameco Part no.: 26818
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GTF311221-R
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
250+ $3.59

Request a Large Quantity Quote

BCD (Binary Coded Decimal) Thumbwheel Switch

Features:
  • 10 positions
  • Contact resistance: 100,Ω max.
  • Gold-plated Beryllium Copper alloy
  • Front snap-tab mounting with end plates
  • Continuous load: 1A max.
  • Rating: 28VDC @ 0.15A
  • Character height: 0.25"
  • Size: 1.2"L x 0.3"W x 1.9"D

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormBCD
    Switch FunctionThumbwheel
    Current Rating0.15 A
    Voltage Rating28 VDC
    Actuator TypeThumbwheel
    ColorBlack
    Color - Actuator/CapBlack
    Illumination TypeN/A
    Number of Positions10
    Mounting StyleSnap-in
    Termination StylePCB Solder
    Pins5
    IP RatingN/A
    UL Flammability CodeN/A
    Product Length1.2 in.
    Width0.3 in.
    Depth1.9 in.


    Report a problem
    Suggest a product