Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

.047 uF 100 Volt Mylar Capacitor

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.1/250 MY.1/250
MY.001 MY.001
MY.47 MY.47

$0.45 ea

4,999 ship on Jul. 9
More Available – 5 weeks


  • Jameco Part no.: 26930
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY.047
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.19
500+ $0.15
1000+ $0.13

Request a Large Quantity Quote

0.047µF 100 Volt Mylar Capacitor

The MLR series is a range of radial lead non-polarized polyester film (Mylar) capacitors dipped in a hard epoxy coating material to provide excellent protection against moisture. These devices are intended for general purpose DC applications.

Specifications

  • Capacitance: 0.047 uF (47 nF / 47000 pF)
  • Voltage: 100 VDC
  • Tolerance: ±10%


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.047
Voltage (VDC)100
Tolerance (%)10
Size (L x W x H) (mm)11.2 x 8.3 x 3.6
Lead Pitch - mm5.7
Capacitance (pF)47000


Report a problem
Suggest a product