.1 uF 100 Volt Mylar Capacitor

You may also like:
MY.1/250 MY.1/250
Jameco Valuepro
MY.01 MY.01
Jameco Valuepro
MY1/100/5-6.6 MY1/100/5-6.6
Arndt Electronics
MER104J1HA0 MER104J1HA0
Jameco Valuepro
MY1/100/5 MY1/100/5
Arndt Electronics
WMF1J1 WMF1J1
Vishay
BFC246805106 BFC246805106
Vishay

$0.49 ea

More will be available on Jan. 28

Email [email protected] for Product Availability


  • Jameco Part no.: 26956
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY.1
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

0.1 uF 100 Volt 10% Mylar Capacitor

Metallized polyester film capacitor with high stability and non-inductive properties. The dipped epoxy coating protects it from humidity. Excellent for use as coupling, bypass, RF filtering and solid-state applications where size is critical.

Specifications

  • Capacitance: 100,000 pF / 100 nF / 0.1 µF
  • Voltage rating: 100 VDC
  • Tolerance: ±10%
  • Operating temp: -40°C to +85°C
  • Dimensions: 13mm x 12.5mm x 5.5mm (W x H x T)
  • Lead spacing: 10mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Voltage Rating100 VDC
Tolerance10%
Lead Pitch4.7 mm
Capacitance (pF)100000
MountingThrough Hole
Capacitance0.1 µF


Report a problem
Suggest a product