MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Capacitors
Film,Metal Polyester (Mylar)
Mylar Capacitor 0.22 uF 100 Volt
View larger image
Jameco Part no.:
26972
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
MY.22
HTS code:
8532290040
Data Sheet (current)
[2.1 MB ]
You may also like:
MY.22K
Jameco Valuepro
MY.1
Jameco Valuepro
MY.01
Jameco Valuepro
MY1/100/5-6.6
James Electronics
MER104J1HA0
Jameco Valuepro
MY1/100/5
James Electronics
BFC246805106
Vishay
$0.79
ea
395 In Stock
More Available – 5 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.79
10+
$0.69
100+
$0.49
500+
$0.39
1000+
$0.35
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
26972
Manufacturer:
Jameco Valuepro
Manufacturer no.:
MY.22
HTS code:
8532290040
Data Sheet (current)
[2.1 MB ]
Web Exclusive
# of units
Price
1+
$0.79
10+
$0.69
100+
$0.49
500+
$0.39
1000+
$0.35
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Mylar Capacitor
Features:
Radial lead non-polarized polyester film capacitor
Hard epoxy coating provides protection against moisture
Specifications:
Operating temperature: -55°C to 85°C
Capacitance: 0.22 µF
Voltage: 100 VDC
Tolerance: ±10%
Size: 9.9 mm L x 5.0 mm W x 7.9 mm H
Lead spacing: 5.2 mm
Withstand voltage: 175%
Dissipation factor: 1% max
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Capacitance (uF)
0.22
Voltage Rating
100 VDC
Tolerance
10%
Lead Pitch
5.2 mm
Capacitance (pF)
220000
Mounting
Through Hole
Capacitance
0.22 µF
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Mylar Capacitor 0.22 uF 100 Volt
Image is representative only