Temperature Sensor Analog, 3 Pin TO-92

You may also like:
LM35DZ LM35DZ
LM34DZ LM34DZ
LM334Z LM334Z
LM335Z LM335Z
LM34CZ LM34CZ
LM35DT LM35DT

$1.39 ea

Price Reduced

1,617 ship on Sep. 17


  • Jameco Part no.: 278387
  • Manufacturer: Analog Devices
  • Manufacturer no.: TMP36GT9Z
  • Jameco Catalog
# of units Price
1+ $1.39
10+ $1.25
100+ $0.99
500+ $0.79

Request a Large Quantity Quote

Temperature Sensor

  • Low Voltage Operation (2.7 V to 5.5 V)
  • Calibrated Directly in °C 10 mV/°C Scale Factor
  • ±2°C Accuracy over Temperature (Typ)
  • ±0.5°C Linearity (Typ)
  • Stable with Large Capacitive Loads
  • Specified -40°C to +125°C, Operation to +150°C
  • Less than 50 µA Quiescent Current
  • Shutdown Current 0.5 µA Max
  • Low Self-Heating

    Report a problem
    Suggest a product
  • Specification Value
    FamilyTMP36
    FunctionTemp Sensor
    Accuracy±1°C
    Interface TypeSerial (2-Wire)
    Sensor Gain10mV/°C
    Output TypeAnalog
    Minimum Operating Supply Voltage2.7V
    Typical Operating Supply Voltage3.3V|5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Pin_Count3
    Supplier PackageTO-92
    Product Width4.19mm(Max)
    Product Height5.33mm(Max)
    Product Length5.21mm(Max)
    Product TypeTemperature Sensor


    Report a problem
    Suggest a product