Pushbutton Switch ON-(ON) SPDT Round Plunger 3A 120 VAC 28 VDC 0.4VA Solder Lug Panel Mount

You may also like:
A101-WH A101-WH
Jameco Valuepro
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro
Price Reduced

$3.29 ea

368 In Stock
More Available – 14 weeks


  • Jameco Part no.: 28063
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A101-RD
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $3.29
10+ $2.95
100+ $2.59
500+ $2.29

Request a Large Quantity Quote

Pushbutton Switch

Features:

  • Contact form: SPDT ON-(ON)
  • Contact rating: [email protected] & 28VDC; [email protected]
  • Dimensions: 0.52"L x 0.28"W x 0.38"D
  • Mounting hole diameter: 0.250"
  • Solder lug termination
  • Number of pins: 3
  • Button color: Red


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-(ON)
Contact Rating3 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapRed
Termination StyleSolder Lugs
Pins3
Length0.52 in.
Actuator TypePlunger with Cap
Voltage Rating120 VAC
Illumination TypeN/A
Mounting StylePanel, Rear
Depth0.38 in.
Height0.28 in.


Report a problem
Suggest a product