Decoder Demultiplexer 3 to 8-Line DIP-16

You may also like:
74F04 74F04
Major Brands
74F08 74F08
Major Brands
74F86 74F86
Major Brands
74F74 74F74
Major Brands
74F32 74F32
Major Brands
74F245 74F245
Major Brands

$0.59 ea

121 In Stock


  • Jameco Part no.: 287072
  • Manufacturer: Major Brands
  • Manufacturer no.: 74F138
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.29

Request a Large Quantity Quote

Decoder Demultiplexer 3 to 8-Line DIP-16

Features

  • Series: 74F
  • Type: Decoder/Demultiplexer
  • Circuit: 1 x 3:8
  • Independent Circuits: 1
  • Current - Output High, Low: 1 mA, 20 mA
  • Voltage Supply Source: Single Supply
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 74F138


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product