Octal Transparent D-Type Latched with 3-State Outputs DIP-20

You may also like:
74F04 74F04
Major Brands
74F08 74F08
Major Brands
74F86 74F86
Major Brands
74F74 74F74
Major Brands
74F32 74F32
Major Brands
74F245 74F245
Major Brands
Clearance

$0.89 ea

589 In Stock


  • Jameco Part no.: 287161
  • Manufacturer: Major Brands
  • Manufacturer no.: 74F373
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.49
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

Octal Transparent D-Type Latched with 3-State Outputs DIP-20

Specifications

  • Product Category: Latches
  • Output Type: 3-State
  • Function: Transparent
  • Polarity: Non-Inverting
  • Reset Type: No Reset
  • Logic Type: True
  • Logic Family: F
  • Number of Output Lines: 8 Line
  • Number of Channels: 8 Channels
  • Number of Input Lines: 8 Line
  • High Level Output Current: - 3 mA
  • Low Level Output Current: 32 mA
  • Propagation Delay Time: 7 ns at 5 V
  • Supply Voltage: 4.5V to 5.5 V
  • Operating Temperature: 0°C to +70°C
  • Package: PDIP-20


Report a problem
Suggest a product
Specification Value
PackageDIP-20


Report a problem
Suggest a product