Octal D-Type Flip-Flop with 3-STATE Outputs DIP-20

You may also like:
74F04 74F04
Major Brands
74F08 74F08
Major Brands
74F86 74F86
Major Brands
74F74 74F74
Major Brands
74F32 74F32
Major Brands
74F245 74F245
Major Brands
Sale

$0.89 ea

1,163 In Stock


  • Jameco Part no.: 287187
  • Manufacturer: Major Brands
  • Manufacturer no.: 74F374
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.59
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

Octal D-Type Flip-Flop with 3-STATE Outputs DIP-20

Specifications

  • Series: 74F
  • Function: Standard
  • Type: D-Type
  • Output Type: Tri-State, Non-Inverted
  • Number of Elements: 1
  • Number of Bits per Element: 8
  • Clock Frequency: 140 MHz
  • Max Propagation Delay @ V, Max CL: 8.5 ns @ 5 V, 50 pF
  • Trigger Type: Positive Edge
  • Current - Output High, Low: 3 mA, 24 mA
  • Voltage - Supply: 4.5 V to 5.5 V
  • Current - Quiescent (Iq): 86 mA
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 20-DIP (0.300", 7.62mm)
  • Base Number: 74F374


Report a problem
Suggest a product
Specification Value
PackageDIP-20


Report a problem
Suggest a product