Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24mm 100K Ohm 1/2W (500mW) 20% Potentiometer Linear Taper Round Shaft

You may also like:
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$1.59 ea

238 ship on Jul. 14
More Available – 13 weeks


  • Jameco Part no.: 29103
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 24N-100K-15R-R
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.39
100+ $1.09
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

1/2W 24mm 100k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590" (15 mm)
  • Temperature range : -55°C to +125°C
  • Maximum Panel Thickness: 0.1875 in
  • Mounting Hole: 0.3125 in
  • Non-rotational key, non-slotted shaft end
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)100000
Power Rating0.5 W
Tolerance (%)20
Shaft TypeRound
Shaft Length0.590"
Termination StyleSolderable Lug
TaperLinear
Body Diameter24 mm
Manufacturer SeriesRV24N
Voltage Rating500 V
Ganging Number1
Number of Turns1
MountingPanel Mount


Report a problem
Suggest a product