This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
291120">Substitute Products# of units | Price |
---|---|
1+ | $1.45 |
10+ | $1.29 |
100+ | $1.09 |
Specification | Value |
---|---|
Pitch | 2.54 mm |
Number of Rows | 2 |
Number of Contacts | 8 |
Current Rating | 2 A |
Voltage Rating | N/A |
Maximum Contact Resistance | N/A |
Contact Material | Nickel |
Contact Plating | Tin |
Body Orientation | Straight |
Housing Material | Nylon |
Housing Color | Black |
Gender | Coined |
Depth | 15.24 mm |
Length | 10.21 mm |