Power Transformer 12.6VCT 2A 115VAC Wire Leads

You may also like:
F7-12 F7-12
Triad Magnetics
112512.-R 112512.-R
Jameco Reliapro
PT-2866-R PT-2866-R
Jameco Reliapro
P-8662-R P-8662-R
Jameco Reliapro
P-8658 P-8658
Jameco Reliapro
102111-R 102111-R
Jameco Reliapro
P-8657-R P-8657-R
Jameco Reliapro

$14.95 ea

273 In Stock
180 ship on Sep. 28


  • Jameco Part no.: 29226
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 29225-R
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $14.95
5+ $12.95
25+ $10.95
100+ $9.95

Request a Large Quantity Quote

25.2VA 115VAC Power Transformer 12.6VCT 2A

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.

Features

  • Primary Voltage: 115VAC @ 50-60Hz
  • Primary Wire Color Code: Yellow, Yellow
  • Secondary Voltage: 12.6Vct @ 2A
  • Secondary Wire Color Code: Blue (12.6VAC), Red (7.0VAC)-Center tap, Black (0V)
  • Power Rating: 25.2VA
  • Size: 2.41"L x 2.79"W x 1.99"H
  • Weight: 1.5 lbs.

Transformer Wiring Diagram

Report a problem
Suggest a product
Specification Value
Primary Side Voltage115 VAC, 230 VAC
Primary Frequency50 Hz to 60 Hz
Secondary Side Voltage12.6 V CT
Power Rating25.2 VA
Current Rating2 A
Termination StyleWires
Length60.96 mm
Width71.12 mm
Height50.8 mm
Mounting StyleChassis
Center TapYes
Product TypePower Transformer
Number of Outputs1


Report a problem
Suggest a product