# of units | Price |
---|---|
1+ | $1.25 |
10+ | $0.99 |
100+ | $0.89 |
500+ | $0.79 |
1000+ | $0.69 |
Specification | Value |
---|---|
Connector Type | Socket |
Number of Contacts | 5 |
Connector Style | DIN (0 Degree) |
Current Rating | 2A |
Voltage Rating | 100 VAC |
Termination | Solder |
Mounting Type | Through Hole, Right Angle |
Contact Finish | Silver |
Shell Material | Polybutylene Terephthalate (PBT) |
Shielding | Unshielded |
Color | Black |
Minimum Operating Temperature | 5°C |
Maximum Operating Temperature | 70°C |
Contact Gender | Female |