Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Barrel Connector Plug Free Hanging 2.5mm x 5.5mm

You may also like:
39-01-2060 39-01-2060
1367147-1 1367147-1
1-480698-0 1-480698-0
1-1658621-0 1-1658621-0
43031-0007 43031-0007
640445-4 640445-4

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 297289
  • Manufacturer: Switchcraft
  • Manufacturer no.: 761K
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39

Request a Large Quantity Quote

Power Barrel Connector Plug Free Hanging 2.5mm x 5.5mm

Specifications

  • Gender: Female
  • Number of Positions/Contacts: 2 Conductors, 2 Contacts
  • Inner Diameter: 2.5 mm
  • Outer Diameter: 5.5 mm
  • Barrel Length: 12mm
  • Current Rating: 5A
  • Unshielded
  • Mounting Type: Free Hanging (In-Line) with strain relief
  • Termination Style: Solder Eyelet(s)
  • Contact Material: Brass


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product