Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fan 115VAC 24 CFM 80X80X25 14W Sleeve Bearings 12" Leads UL/CUL/TUV/CE

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108AX(S-1)120BW FP-108AX(S-1)120BW

$13.95 ea

114 ship on Oct. 26
More Available – 13 weeks


  • Jameco Part no.: 300557
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF80B11SWH-R
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.95
50+ $11.95
100+ $10.95
250+ $9.95

Request a Large Quantity Quote

AC TUBEAXIAL FAN


Features:
  • Bearing Type: Sleeve
  • Rated Voltage: 115VAC
  • Current: 140mA
  • Air Flow: 24 CFM
  • Noise: 35 dBA
  • Size: 80 x 80 x 25mm
  • Connection: 12" leads
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Height - mm80
Width - mm80
Depth - mm25
Air Flow (CFM)24
BearingSleeve
Current (mA)140
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)35
Connection (Leads)12"
Power (Watts)14


Report a problem
Suggest a product