Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120V AC Tubeaxial Fan 80x80x38mm 30CFM

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
UF80A11BTH-R UF80A11BTH-R
FP-108A(S-1)120BT* FP-108A(S-1)120BT*
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT

$14.95 ea

69 ship on Oct. 29
More Available – 13 weeks


  • Jameco Part no.: 300600
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF80A11BWH-R
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.95
50+ $12.95
100+ $11.95

Request a Large Quantity Quote

120V AC Tubeaxial Fan


Features:

  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 120mA
  • Air flow: 29 CFM
  • Noise: 36 dBA
  • Size: 80 x 80 x 38mm
  • Connector Leads: 12" length
  • Agency approvals: UL/CUL/TUV/CE


    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating AC115
    Height - mm80
    Width - mm80
    Depth - mm38
    Air Flow (CFM)29
    BearingBall
    Current (mA)120
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)36
    Connection (Leads)12"
    Power (Watts)12


    Report a problem
    Suggest a product