MEAN WELL DRP-480S-48

You may also like:
NDR-480-48 NDR-480-48
MEAN WELL
SDR-240-48 SDR-240-48
MEAN WELL
SDR-480-48 SDR-480-48
MEAN WELL
SDR-120-48 SDR-120-48
MEAN WELL
DRC-100B DRC-100B
MEAN WELL
NDR-240-48 NDR-240-48
MEAN WELL
MDR-60-48 MDR-60-48
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 301306
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRP-480S-48
  • HTS code: 8504407012
  • Web Exclusive
480W DIN-RAIL SWITCHING POWER SUPPLY

48 Volts @ 10 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 90-132VAC / 180-264VAC @ 47-63Hz (switch-selectable), or 254-370VDC
  • Input Current @ Full load: 11.0A(115V) / 4.0A(230V)
  • Size: 8.9" x 3.9" x 4.9"
  • Weight: 4.6 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current10 A
Power Rating480 W
Input Voltage90 VAC to 132, 180 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Low Power Source (LPS)No
PFC FunctionYes
Maximum Input Current8 A
FamilyDRP-480S
Efficiency89%
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
ColorSilver
Width4.93 in.
Height3.94 in.
Depth8.94 in.
Number of Outputs1


Report a problem
Suggest a product