Email [email protected] for Product Availability
Delivery delays are currently longer than normal due to raw material shortages and port congestion.
*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Input Voltage | 115 VAC, 220 VAC |
Input Frequency | 50Hz, 60Hz |
Output Voltage | 0 VDC to 30 VDC |
Output Current | 0 A to 3 A |
Power Rating | 300 W |
Type of Displays | Digital LCD |
Number of Outputs | 2 |
Length | 14.4 in. |
Width | 10.4 in. |
Height | 6.5 in. |
Weight | 26.5 lbs. |
Output Connector Type | Banana Jacks |