Triple Output Digital Benchtop Power Supply 2x Variable 30 Volt DC @ 5 Amps Fixed 5 Volt DC @ 3 Amps

You may also like:
PS-2303 PS-2303
Uniteq Corporation
SPD3303C SPD3303C
Siglent Technologies
SPD1305X SPD1305X
Siglent Technologies
SP3051 SP3051
Owon Technology Lilliput Electronics
SP3101 SP3101
Owon Technology Lilliput Electronics
SP6101 SP6101
Owon Technology Lilliput Electronics
SP6053 SP6053
Owon Technology Lilliput Electronics
SP3103 SP3103
Owon Technology Lilliput Electronics

$295.95 ea

5 In Stock
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 301955
  • Manufacturer: Mastech
  • Manufacturer no.: HY3005D-3-R
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $295.95
5+ $275.95

Request a Large Quantity Quote

195W TRIPLE OUTPUT BENCHTOP POWER SUPPLY


Ch.1: 30 Volts @ 5 Amps (Variable)
Ch.2: 30 Volts @ 5 Amps (Variable)
Ch.3: 5 Volts @ 3 Amps (Fixed)


Features:
  • Input Voltage: 110/220VAC
  • 4 Digital, 3-digit LCD displays
  • Protections: Short Circuit
  • Size: 10.4" x 6.5" x 14.4"
  • Weight: 29 lbs.


Report a problem
Suggest a product
Specification Value
Input Voltage110 VAC, 120 VAC
Input Frequency50Hz, 60Hz
Output Voltage0 VDC to 30 VDC
Output Current0 A to 5 A
Power Rating195 W
Type of DisplaysDigital LCD
Number of Outputs3
Length14.4 in.
Width10.4 in.
Height6.5 in.
Weight29 lbs.
Output Connector TypeBanana Jacks


Report a problem
Suggest a product