Ring Tongue Terminal 22-26 Amp 21.82mm 8.71mm Tin Loose Piece

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
30-072 30-072
Ideal Industries

$0.45 ea

2,348 ship on Oct. 22


  • Jameco Part no.: 302607
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 323914
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
115+ $0.45
575+ $0.35
2875+ $0.31

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 115

Ring Tongue Terminal 22-26 Amp 21.82mm 8.71mm Tin Loose Piece



Specifications

  • Stud/Tab Size: #4
  • Wire Gauge: 26AWG - 22AWG
  • Female
  • Insulated
  • Tin Contact Plating
  • Contact Material: Copper
  • Series PIDG
  • Insulation

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeSOLDERLESS TERMINAL
    Terminal TypeRING TERMINAL
    Stud Size#4
    Wire Gauge (AWG)22
    Wire Size22-26 AWG
    Terminal GenderFEMALE
    Contact MaterialCOPPER ALLOY
    Contact FinishTIN
    Manufacturer Series323914
    Wire Cross Section (mm2)0.41


    Report a problem
    Suggest a product