Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

92mm AC Fan Ball Bearimh 115 Volt 2850 RPM 37 CFM

You may also like:
SC92-W2 SC92-W2
SC92-W2B SC92-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108AX(S-1)120BW FP-108AX(S-1)120BW

$19.95 ea

73 ship on Oct. 28
More Available – 3 weeks


  • Jameco Part no.: 303467
  • Manufacturer: Sunon
  • Manufacturer no.: SF11592A-1092HBL-GN
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $17.95
50+ $15.95
100+ $13.95

Request a Large Quantity Quote

AC TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 115VAC
  • Current: 110mA
  • Air Flow: 37 CFM
  • Noise: 40 dBA
  • Size: 92 x 92 x 25mm
  • Connection: 12" leads
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Height - mm92
Width - mm92
Depth - mm25
Air Flow (CFM)37
BearingBall
Current (mA)110
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)40
Connection (Leads)12"
Power (Watts)12


Report a problem
Suggest a product