Connector Housing Female 4 Position 4.19mm Crimp Straight Cable Mount

You may also like:
39-01-2020 39-01-2020
Molex
1-1586039-2 1-1586039-2
TE Connectivity
39-01-3023 39-01-3023
Molex
39-01-2065 39-01-2065
Molex

$0.19 ea

195 In Stock
More Available – 10 days


  • Jameco Part no.: 303571
  • Manufacturer: Molex
  • Manufacturer no.: 39-01-2040
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.17
500+ $0.16
1000+ $0.14

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Connector Housing Female 4 Position 4.19mm Crimp Straight Cable Mount

Specifications

  • Number of Positions: 4
  • Pitch: 4.19mm
  • Number of Rows: 2
  • Mounting Style: Free Hanging
  • Termination Style: Crimp
  • Contact Type: Socket
  • Current Rating: 13A
  • Housing Material: Nylon
  • Voltage Rating: 600V


Report a problem
Suggest a product
Specification Value
Contact GenderReceptacle
Number of Rows2
Number of Contacts4
Depth19.6 mm
Length9.6 mm
Mounting TypeFree Hanging (In-Line)
Current RatingN/A
Voltage RatingN/A
Maximum Contact ResistanceN/A
Housing ColorNatural
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialNylon 6/6
Body OrientationStraight


Report a problem
Suggest a product