Connector Housing Receptacle 16 Position 4.2mm Crimp Straight Free-Hanging

You may also like:
39-01-2161 39-01-2161
Molex
39-01-2105 39-01-2105
Molex
70107-0001 70107-0001
Molex
39-01-2121 39-01-2121
Molex
39-01-3083 39-01-3083
Molex
39-28-1083 39-28-1083
Molex

$0.59 ea

307 In Stock
More Available – 7 weeks


  • Jameco Part no.: 303634
  • Manufacturer: Molex
  • Manufacturer no.: 39-01-2160
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

Connector Housing Receptacle 16 Position 4.2mm Crimp Straight

Specifications

  • Number of Positions: 16
  • Pitch: 4.2 mm
  • Number of Rows: 2
  • Contact Type: Socket
  • Current Rating: 13A
  • Housing Material: Polyamide (PA)
  • Voltage Rating: 600V


Report a problem
Suggest a product
Specification Value
Contact GenderReceptacle
Number of Rows2
Number of Contacts16
Depth11.9 mm
Length35.2 mm
Mounting TypeFree Hanging (In-Line)
Current RatingN/A
Voltage RatingN/A
Maximum Contact ResistanceN/A
Housing ColorNatural
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialNylon 6/6
Body OrientationStraight
Manufacturer Series5557
Filter FeatureNO
UL Flammability Code94V-2


Report a problem
Suggest a product