220 uF 25 Volt Radial Capacitor

You may also like:
R220/35 R220/35
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R47/50 R47/50
10UF/25V 4X5-R 10UF/25V 4X5-R
R4.7/50 R4.7/50

$0.25 ea

7,109 ship on Jun. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 30496
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R220/25
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.19
100+ $0.11
500+ $0.08
1000+ $0.065

Request a Large Quantity Quote

220µF 25V Radial Capacitor

Specifications

  • Wide CV value range
  • Load life 2000 hours at 85°C
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)220
    Voltage25V
    Tolerance20%
    Size8 x 11 x 3.5mm
    TypeElectrolytic
    ConstructionRadial
    Leakage Current0.01cv or 3uA
    Maximum Operating Temperature85°C
    MountingThrough Hole


    Report a problem
    Suggest a product