47uF 50V Radial Electrolytic Capacitor ±20%

You may also like:
A47/50 A47/50
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
R4.7/50 R4.7/50
R10/25A R10/25A

$0.21 ea

8,532 ship on Aug. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 31114
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R47/50
  • Jameco Catalog
# of units Price
1+ $0.21
10+ $0.14
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

47µF 50V Radial Capacitor ±20%

Specifications

  • Wide CV value range
  • Load life 2000 hours at 85°C
  • Safety vent construction design
  • Packaging: Tape and reel
  • Formed leads
  • Size: 6.3 mm Dia. x 11 mm H x 2.5 mm L.S.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)47
    Voltage50V
    Tolerance20%
    Size6 x 11 x 2.5mm
    TypeElectrolytic
    ConstructionRadial
    Leakage Current0.01cv or 3uA
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Capacitance (pF)47000000


    Report a problem
    Suggest a product